• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CMA-A30-250-1A-0,5-5VA 3008270000 Current transformer Primary current 250 A Secondary current 1 A Line feed-t

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current Transformers

  • Input current (current) 250 A
  • Output current 1 A
  • Line feed-through diameter 20 mm

Technical specifications

Product type

Current transformer

Primary current

250 A

Secondary current

1 A

5 VA

Line feed-through diameter

20 mm

Accuracy class

0.5

Type

CMA-A30-250-1A-0,5-5VA

Output current

1 A

Input current

250 A

Line feed-through (W)

30 mm

Line feed-through (H x W)

10 x 30 mm

Line feed-through (H)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745781 Weidmüller CMA-A30-250-1A-0,5-5VA 3008270000 Current transformer Primary current 250 A Secondary current 1 A Line feed-t

User & Safety Instructions

User & Safety Instructions 3745781 Weidmüller CMA-A30-250-1A-0,5-5VA 3008270000 Current transformer Primary current 250 A Secondary current 1 A Line feed-t

Description

Device for precise measurement of the power consumption of a connected load using true-value effective method. Asymmetrical cable bushing and space saving design.

This text is machine translated.

What kind of Current Transformers are you looking for?