• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Weidmüller Connector set RockStar® HDC HA 1884310000 1 pc(s)

Product type
Connector set
Thread size
PG16
Connection
Screws
Features
+ metal enclosure
powder-painted
+ PG screw
Series
RockStar® HDC HA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rock Star ® HDC-Kit

  • 10.110 HDC-KIT-HA

Technical specifications

  • Series: HA
  • Surface: Powder coating
  • Size: 2
  • Type of connection PE: Screw connection
  • Tightening torque max. main contact: 0.55 Nm
  • Tightening torque min. Main contact 0.5 Nm
Product type

Connector set

Features

+ metal enclosure

powder-painted

+ PG screw

Series

RockStar® HDC HA

Thread size

PG16

Connection

Screws

Rated voltage

250 V

Test current

16 A

Case material

Aluminium, die cast

Total no. of pins

10 + PE

Content

1 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Number of pins

10

Width

102 mm

Height

115 mm

Length

63 mm

IP65

Max. temperature

+100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204552 Weidmüller Connector set RockStar® HDC HA 1884310000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204552 Weidmüller Connector set RockStar® HDC HA 1884310000 1 pc(s)

Description

Rock Star ® HDC-kit. Rock Star ® HDC-kits heavy plug connector, Kit, HA, size: 2, Pins: 10, screw connection, 250 V, 16 A, PG. HDC-kits are standardized kits to a complete plug connector. The HDC-kits usually consist of male insert, female insert, connector housing, connector housing and cable gland. Weidmüller offers you a selection of the common connector combinations with metric or PG cable input thread. The Conductor Connection level is designed as a screw element. All screw connection elements are equipped with a wire protection spring. Screw connection.

This text is machine translated.

Scope of delivery

  • Socket insert
  • Connector insert
  • Attachment housing
  • Connector Cases
  • Cable gland