• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPSET PZ 10 SQR 1542280000 Crimp set 0.14 up to 10 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Packaging: Plastic box
  • stripping tool: STRIPAX
  • Number of AEH: 2900 pcs
  • . Crimp tool: PZ 10 SQR
Product type

Crimp set

Manufacturer part #

1542280000

Crimp area

0.14 up to 10 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Length

261 mm

Width

338 mm

Height

57 mm

Weight

1900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240603 Weidmüller CRIMPSET PZ 10 SQR 1542280000 Crimp set 0.14 up to 10 mm²