• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRMKIT S 24VAC 4CO L/PB Crossbar switch 24 V AC 6 A 4 change-overs 5 pc(s)

1/2
Image similar
Product type
Crossbar switch
Contact type
4 change-overs
Nominal voltage
24 V AC
Switching voltage (max.)
250 V DC
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

CRMKIT S 24VAC 4CO L/PB

Connection

Screw terminal

Contact type

4 change-overs

Contact material

Silver nickel

Nominal voltage

24 V AC

Switching voltage (max.)

250 V DC

Switching current (max.)

6 A

Features

+ LED

IP20

Content

5 pc(s)

6 A

26.9 mm

80.3 mm

68.2 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Screw connection

19.2-26.4 V

19.2-26.4 V

Nickel

AC

IP20

TRUE

Silver nickel (AgNi)

250-250 V

250-250 V

250-250 V

0

0

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450272 Weidmüller CRMKIT S 24VAC 4CO L/PB Crossbar switch 24 V AC 6 A 4 change-overs 5 pc(s)

Description

Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.