1/2
Crossbar switch
CRMKIT S 24VDC 2CO L/D
Screw terminal
2 change-overs
Silver nickel
24 V DC
250 V DC
12 A
+ LED
IP20
5 pc(s)
12 A
26.9 mm
80.3 mm
68.2 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
19.2-26.4 V
Nickel
DC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
2
not relevant
User & Safety Instructions 3450263 Weidmüller CRMKIT S 24VDC 2CO L/D Crossbar switch 24 V DC 12 A 2 change-overs 5 pc(s)
The necessary accessories are required to use the article as described.