• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller EPAK-VMR-3PH-480-ILP 7760054301 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Type
EPAK-VMR-3PH-480-ILP
Dim
(L x W) 100 mm x 17.5 mm
Connection
Screws
Operating voltage
300 V (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 80 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1 x 3-phase (R, S, T, N)
  • Galvanic isolation: Between input/output
  • Accuracy 5% of FSR
  • Input frequency 40 Hz - 60 Hz
  • Output type: Relay, 1 changeover contact
  • Switching voltage: 250 V/AC
  • Jump response time < : 200 ms (10% - 90%)
  • Surge voltage 4 kV (1.2/50 µs)
  • Conductor cross-section AWG, min. AWG 30
  • Conductor cross-section AWG, max. AWG 14
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

EPAK-VMR-3PH-480-ILP

Product type

Signal converter

Dim

(L x W) 100 mm x 17.5 mm

Connection

Screws

Operating voltage

300 V (max)

Max. operating voltage

300 V

Content

1 pc(s)

Configuration

DIP switch

Width

17.5 mm

Length

100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Cross section (inflexible) (max.)

2 mm²

Cross section (inflexible) (min.)

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 1889271 Weidmüller EPAK-VMR-3PH-480-ILP 7760054301 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889271 Weidmüller EPAK-VMR-3PH-480-ILP 7760054301 Signal converter 1 pc(s)

Description

The analogue converter of the EPAK-series are characterised by their compact form. On the basis of its wide function range is suitable for analogue converter family
For applications in which no international approvals are necessary.
Properties:
Safe cutting, convert and monitor your analogue signals configuration of the input and output parameters directly on the device via dip switches
No international approvals
Robust against interference

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?