• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FPC 40/60/13 TRSP 9535820000 Universal enclosure 600 x 400 x 132 Polycarbonate (PC) Light grey, Transparent 1

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
600 mm
Height
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • Trsp FPC 40/60/13
  • This text is machine translated.

Technical specifications

  • Max. operating temperature: 130 °C
  • Operating temperature, min. -50 °C.
  • Cover attachment: 4 polyamide cross-head screws
  • Sealing material: Polyurethane
  • Torque of cover screws 0.8 Nm
  • Mounting: By self-tapping screws
  • Case fixing: Holes 7.5 mm
Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Light grey

Transparent

Width

600 mm

Height

400 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 400 x 132 mm

RoHS-compliant

Yes

Weight

3964 g

Depth

132 mm

Type

FPC 40/60/13 TRSP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275741 Weidmüller FPC 40/60/13 TRSP 9535820000 Universal enclosure 600 x 400 x 132 Polycarbonate (PC) Light grey, Transparent 1

User & Safety Instructions

User & Safety Instructions 275741 Weidmüller FPC 40/60/13 TRSP 9535820000 Universal enclosure 600 x 400 x 132 Polycarbonate (PC) Light grey, Transparent 1

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.