• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 06B DMDL 1LB N 2559730000 Cover 1 pc(s)

Product type
Cover
Case material
Aluminium
Type
HDC 06B DMDL 1LB N
Manufacturer part #
2559730000
Features
+ longitudinal brace on the bottom part
+ seal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • EMC housing: No
  • Size: 3
Type

HDC 06B DMDL 1LB N

Product type

Cover

Manufacturer part #

2559730000

Features

+ longitudinal brace on the bottom part

+ seal

Case material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Width

43 mm

Height

18 mm

Length

60 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244056 Weidmüller HDC 06B DMDL 1LB N 2559730000 Cover 1 pc(s)