• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 06B SS 1M32 1081210000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC IP68 06B SS 1M32
Series
RockStar® HDC IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 06 B SS1 M32

Technical specifications

  • Length of housing: 156 mm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Number of cable input top: 0
  • Number of cable input side: 1
  • Type: Standard
  • Size: 3
  • Clip design: Screw cap
  • suitable for ModulPlug®: Yes
  • Size of cable inputs: M 32
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 127 mm
  • Mounting dimensions Height: 60 mm
  • Hole distance Length A2: 127 mm
  • Seal: Silicone rubber
Type

HDC IP68 06B SS 1M32

Product type

Socket enclosure

Series

RockStar® HDC IP68

Manufacturer part #

1081210000

Features

Cable input (lateral)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Black

Weight

865 g

Content

1 pc(s)

Width

80 mm

Height

100.5 mm

Length

156 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199524 Weidmüller HDC IP68 06B SS 1M32 1081210000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 199524 Weidmüller HDC IP68 06B SS 1M32 1081210000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 3, protection class IP 68, socket housing, screw cap, Standard, large cable inputs: M32. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.