• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 06B TSS 1M25 1082530000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HDC IP68 06B TSS 1M25
Series
RockStar® HDC IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing

  • HDC IP68 06 B TSS 1 M 25

Technical specifications

  • Length of housing: 132 mm
  • Tightening torque: 6.5 Nm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input top: 0
  • Number of cable input side: 1
  • Type: Standard
  • Size: 3
  • Type of bracket: Screw cap
  • suitable for ModulPlug®: Yes
  • Size of cable inputs: M 25
  • Upper part/Lower part/Cover: Upper part
Type

HDC IP68 06B TSS 1M25

Product type

Plug enclosure

Series

RockStar® HDC IP68

Manufacturer part #

1082530000

Features

Cable input (lateral)

+ thread

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Black

Weight

451 g

Content

1 pc(s)

Width

58 mm

Height

100.5 mm

Length

132 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

58

TRUE

100.5 mm

Black

Screw

1

FALSE

TRUE

Aluminium

Powder coating

-50-125 °C

Other

Plug case

IP66

Aluminium

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199701 Weidmüller HDC IP68 06B TSS 1M25 1082530000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 199701 Weidmüller HDC IP68 06B TSS 1M25 1082530000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 3, protection class IP68, connector housing, screw cap, Standard, large cable inputs: M25. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.