• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 48A TSLU 1M32G 1788550000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC 48A TSLU 1M32G
Series
RockStar® HDC 48A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing

  • TSLU HDC 48A 1M 32G

Technical specifications

  • Wide housing C: 82.5 mm
  • Height Housing B: 78 mm
  • Length Housing: 94 mm
  • Tightening torque: 2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input above: 0
  • Number of cable input side: 1
  • Design type: Standard
  • size: 9
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: M 32
  • Top/bottom part/cover: Top part
Type

HDC 48A TSLU 1M32G

Product type

Plug enclosure

Series

RockStar® HDC 48A

Manufacturer part #

1788550000

Features

+ longitudinal brace on the bottom part

Cable input (lateral)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Grey

Weight

410 g

Content

1 pc(s)

Width

82.5 mm

Height

79 mm

Length

108.5 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

82.5

TRUE

79 mm

Grey

Single locking lever

1

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

Plug case

IP65

Aluminium

Sideways

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203721 Weidmüller HDC 48A TSLU 1M32G 1788550000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203721 Weidmüller HDC 48A TSLU 1M32G 1788550000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 9, protection class IP65, side cable entry, plug housing, longitudinal brace on the bottom part, Standard, large cable inputs: M32. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.