• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 16D TSLU 1M25G 1787480000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HDC 16D TSLU 1M25G
Series
RockStar® HDC 16D
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing

  • HDC16D TSLU 1M 25G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 72 mm
  • Length Housing: 60 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 0
  • Number of cable input side: 1
  • Design: High
  • Size: 3
  • Bracket design: Suitable for
  • ModulPlug®: Yes
  • Size Cable inputs: M 25
  • Upper part/Cover: Upper part
Type

HDC 16D TSLU 1M25G

Product type

Plug enclosure

Series

RockStar® HDC 16D

Manufacturer part #

1787480000

Features

+ longitudinal brace on the bottom part

Cable input (lateral)

high type

+ thread

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Grey

Weight

167 g

Content

1 pc(s)

Width

43 mm

Height

72 mm

Length

75 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

43

FALSE

72 mm

Grey

Single locking lever

1

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

Plug case

IP65

Aluminium

Sideways

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203627 Weidmüller HDC 16D TSLU 1M25G 1787480000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203627 Weidmüller HDC 16D TSLU 1M25G 1787480000 Plug enclosure 1 pc(s)

Description

Standing conductor rungs: - from beech wood. Holms: - Made of high-quality, select needle wooden rungs/spar connection glued and mortises - clamping screws to stabilize the beams for additional security. Facilities: - 2 galvanised node chains as spread fuse with tool bag and buckets hook-outer width of 450-630 mm.

This text is machine translated.