• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 24B ALU 1213900000 Enclosure extension 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HDC 24B ALU
Series
RockStar® HDC 24B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing

  • HDC24B ALU

Technical specifications

  • Width of housing C: 43 mm
  • Height of housing B: 29.3 mm
  • Length of housing: 120 mm
  • Tightening torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Design: Standard
  • Size: 8
  • Bracket design: Longitudinal bracket
  • suitable for ModulPlug®: Yes
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 130 mm
  • Mounting dimensions Height: 32 mm
  • Hole spacing Length A2: 130 mm
  • Seal: NBR
  • Width Socket C1: 47 mm
  • Height Socket B1: 5.3 mm
Packaging type

Piece

Type

HDC 24B ALU

Product type

Enclosure extension

Series

RockStar® HDC 24B

Manufacturer part #

1213900000

Features

+ longitudinal brace on the bottom part

Case material

Aluminium, die cast

Factory colour

Grey

Weight

177 g

Content

1 pc(s)

Width

74.4 mm

Height

29.3 mm

Length

143 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

74.4

TRUE

29.3 mm

FALSE

Grey

Single locking lever

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

TRUE

Housing extension

IP65

Aluminium

Other

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201651 Weidmüller HDC 24B ALU 1213900000 Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201651 Weidmüller HDC 24B ALU 1213900000 Enclosure extension 1 pc(s) Piece

Description

Connector housing. HDC-casing, size: 8, protection class IP65, mounting housing, longitudinal brace on the bottom part, Standard. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.