• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 25A TOLU 1M20G 1788710000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M20
Case material
Aluminium, die cast
Type
HDC 25A TOLU 1M20G
Series
RockStar® HDC 25A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing

  • HDC 25 A 1 M 20 G Ulu Ko *

Technical specifications

  • Wide housing C: 29.5 mm
  • Height Housing B: 72 mm
  • Length Housing: 79 mm
  • Tightening torque: 0.5 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design type: High
  • Size: 5
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: M 20
  • Upper part/cover: Upper part
Type

HDC 25A TOLU 1M20G

Product type

Plug enclosure

Series

RockStar® HDC 25A

Manufacturer part #

1788710000

Features

+ longitudinal brace on the bottom part

Cable input (straight)

high type

+ thread

Thread size

M20

Case material

Aluminium, die cast

Factory colour

Grey

Weight

168 g

Content

1 pc(s)

Width

32.5 mm

Height

72 mm

Length

89 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203734 Weidmüller HDC 25A TOLU 1M20G 1788710000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203734 Weidmüller HDC 25A TOLU 1M20G 1788710000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 5, protection class IP 65, top, connector housing, longitudinal brace on the bottom part, high, large cable inputs: M20. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.