• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-AD-M12XRJ45-180 1400620000 Adapter, straight No. of pins (RJ) 8 1 pc(s)

Image similar
Packaging type
Piece
Product type
Adapter
Connector type
Adapter, straight
No. of pins
8
Specification
CAT 6A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance: 100 MΩ
  • Nominal voltage: 60 V
  • Shield material: CuSn
  • Shielding: 360° Shield contact
  • Protection class: IP67
  • Plug cycles:> 100 (M12), 750 (RJ45)
  • Contact surface: Gold over nickel
  • Wall thickness: 0.9 mm - 4 mm
  • Current carrying capacity at 50 °C: 0.5 A at 40 °C.
Packaging type

Piece

Type

IE-AD-M12XRJ45-180

Product type

Adapter

Connector type

Adapter, straight

No. of pins

8

CAT 6A

Connector standard

RJ45

Connection

RJ45

M12 socket

Type A

RJ45 socket

Type B

M12 socket

No. of ports

2 x

No. of rows

1

Weight

62 g

Content

1 pc(s)

Contact material

CuZn

Material

Zinc (die-cast)

Features

EMC type

Max. temperature

+85 °C

Min. temperature

-25 °C

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242306 Weidmüller IE-AD-M12XRJ45-180 1400620000 Adapter, straight No. of pins (RJ) 8 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.