• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KCMA-18-125-1A-1,5VA-3 2752980000 Current transformer Primary current 125 A Secondary current 1 A Line feed-t

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer module

  • Input current (current) 125 A
  • Output current 1 A
  • Line feed-through diameter 18.5 mm

Technical specifications

Product type

Current transformer

Primary current

125 A

Secondary current

1 A

1.5 VA

Line feed-through diameter

18.5 mm

Accuracy class

3

Type

KCMA-18-125-1A-1,5VA-3

Dim

(W x H) 41.6 mm x 67.3 mm

Weight

296 g

Output current

1 A

Input current

125 A

Width

41.6 mm

Height

67.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538718 Weidmüller KCMA-18-125-1A-1,5VA-3 2752980000 Current transformer Primary current 125 A Secondary current 1 A Line feed-t

What kind of Current Transformers are you looking for?