• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KCMA-28-500-5A-3VA-1 2753140000 Current transformer Primary current 500 A Secondary current 5 A Line feed-thr

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer module

  • Input current (current) 500 A
  • Output current 5 A
  • Line feed-through diameter 27 mm

Technical specifications

Product type

Current transformer

Primary current

500 A

Secondary current

5 A

3 VA

Line feed-through diameter

27 mm

Accuracy class

1

Type

KCMA-28-500-5A-3VA-1

Dim

(W x H) 49 mm x 59 mm

Weight

757 g

Output current

5 A

Input current

500 A

Line feed-through (W)

27 mm

Line feed-through (H x W)

27 x 27 mm

Line feed-through (H)

27 mm

Width

49 mm

Height

59 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538732 Weidmüller KCMA-28-500-5A-3VA-1 2753140000 Current transformer Primary current 500 A Secondary current 5 A Line feed-thr

What kind of Current Transformers are you looking for?