• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KSPMH M40 SSC Filler plug with O-ring Stainless steel Stainless steel 10 pc(s)

Image similar
Product type
Filler plug
Features
with O-ring
Material
Stainless steel
Mounting hole
M40
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.90 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ex-Verschlussstopfen (metal), M40, 16 mm, stainless steel 1.4404 (316L)

Our service for you

Technical specifications

  • Thread: M40
  • Thread length: 16 mm
  • Head diameter: 45.5 mm
  • Tightening torque: 10 Nm
  • O-ring: Silicone
Product type

Filler plug

Features

with O-ring

Factory colour

Stainless steel

Material

Stainless steel

Length

21.5 mm

Height

16 mm

(Ø)

45.5 mm

Dim

(Ø x H) 45.5 mm x 16 mm

Mounting hole

M40

Min. temperature

-60 °C

Max. temperature

+200 °C

IP66

IP68

Content

10 pc(s)

Manufacturer part #

1477910000

Type

KSPMH M40 SSC

RoHS-compliant

Yes

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1766168 Weidmüller KSPMH M40 SSC Filler plug with O-ring Stainless steel Stainless steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1766168 Weidmüller KSPMH M40 SSC Filler plug with O-ring Stainless steel Stainless steel 10 pc(s)

Description

The sealing plugs made of metal is used for closing redundant threaded holes and to ensure the IP protection class.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)