• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 5076 MSZN H Mounting plate (L x W) 453 mm x 701 mm Steel (galvanized) 1 pc(s)

Image similar
Product type
Mounting plate
Length
453 mm
Width
701 mm
Material
Steel (galvanized)
Dim
(L x W) 453 mm x 701 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

453 mm

Width

701 mm

Dim

(L x W) 453 mm x 701 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

KTB MOPL 5076 MSZN H

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541107 Weidmüller KTB MOPL 5076 MSZN H Mounting plate (L x W) 453 mm x 701 mm Steel (galvanized) 1 pc(s)