• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MOPL K21 STAHL Mounting plate (L x W) 67 mm x 114 mm Steel (galvanized) 1 pc(s)

Image similar
Product type
Mounting plate
Length
67 mm
Width
114 mm
Material
Steel (galvanized)
Dim
(L x W) 67 mm x 114 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

67 mm

Width

114 mm

Dim

(L x W) 67 mm x 114 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

MOPL K21 STAHL

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539091 Weidmüller MOPL K21 STAHL Mounting plate (L x W) 67 mm x 114 mm Steel (galvanized) 1 pc(s)