• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB QL 262615 S4E4 Fitting bracket 260 x 260 x 260 x 150 Stainless steel Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Stainless steel
IP rating
IP66
Width
260 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • KTB QL 262615 S4 E4
  • This text is machine translated.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Mounting dimensions Width: 316 mm
  • Mounting dimensions Height: 170 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: Quarter-turn lock with slot insert
  • Sealing material: Silicone
  • Mounting: 4.6 or 9 Stud bolts M6 Internal thread
  • Mounting plate Mounting note: Mounting rail /
  • grounding Internal housing: Welded M6 Stainless steel grounding bolts in the lower part and -cover
  • plates: Bottom, top, left, right
  • Housing mounting: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
  • Material thickness: 1.5 mm
  • Material thickness Cover: 1.5 mm
  • Material thickness Flange: 3 mm
  • Standards: DIN EN 62208 - Empty housing Standard, DIN EN 61373 Class 1B**, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Electropolished
  • Opening angle Cover: 130 °
  • Key width: 10 mm
  • Access opening Width: 201 mm
  • Access opening Height: 207 mm
Packaging type

Piece

Product type

Fitting bracket

Features

with threaded stud

Material

Stainless steel

IP66

Factory colour

Silver

Length

260 mm

Width

260 mm

Height

260 mm

Dimensions

260 x 260 x 150 mm

Weight

7.71 g

Content

1 pc(s)

Type

KTB QL 262615 S4E4

Dim

(L x W x H) 260 x 260 x 260 mm

RoHS-compliant

Yes

Manufacturer part #

1199940000

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201461 Weidmüller KTB QL 262615 S4E4 Fitting bracket 260 x 260 x 260 x 150 Stainless steel Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201461 Weidmüller KTB QL 262615 S4E4 Fitting bracket 260 x 260 x 260 x 150 Stainless steel Silver 1 pc(s) Piece

Description

With Earthing bolts in the housing cover and base. Mounting feet welded.

This text is machine translated.

Scope of delivery

  • With silicone seal.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.