• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB QL 303015 S4E3 Fitting bracket 306 x 306 x 150 Stainless steel Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Stainless steel
IP rating
IP66
Width
306 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • KTB QL 303015 S4E3
  • This text is machine translated.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Mounting dimensions Width: 362 mm
  • Mounting dimensions Height: 203 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: Quarter-turn lock with slot insert
  • Sealing material: Silicone
  • Mounting mounting: 4.6 or 9 stud bolts M6 Internal thread
  • Mounting plate Mounting note: Mounting rail /
  • earthing case Internal: Welded M6 Stainless steel earthing bolts in the lower part and cover
  • Flange plates: Bottom, left, right Housing
  • mounting: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
  • Material thickness: 1.5 mm
  • Material thickness Cover: 1.5 mm
  • Material thickness Flange: 3 mm
  • Standards: DIN EN 62208 - Empty housing Standard, DIN EN 61373 Class 1B**, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Electropolished
  • Opening angle Cover: 130 °
  • Key width: 10 mm
  • Access opening Width: 247 mm
  • Access opening Height: 253 mm
Packaging type

Piece

Product type

Fitting bracket

Features

with bolt

Material

Stainless steel

IP66

Factory colour

Silver

Width

306 mm

Height

306 mm

Weight

7.06 g

Content

1 pc(s)

Type

KTB QL 303015 S4E3

Dim

(W x H x D) 306 x 306 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

1200040000

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201470 Weidmüller KTB QL 303015 S4E3 Fitting bracket 306 x 306 x 150 Stainless steel Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201470 Weidmüller KTB QL 303015 S4E3 Fitting bracket 306 x 306 x 150 Stainless steel Silver 1 pc(s) Piece

Description

With Earthing bolts in the housing cover and base. Mounting feet welded.

This text is machine translated.

Scope of delivery

  • With silicone seal.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.