• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MEHA KP LWL M-D-SPX 9003760000 Cable stripping blade 1 mm (max) Suitable for brand (pliers) Weidmüller 900375

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Replacement blade

  • MEHA KP FO M-D-SPX

Technical specifications

  • Colour: grey.
Product type

Cable stripping blade

Suitable for

FO cables

Operating range (diameter)

1 mm (max)

Operating range (diameter) (max.)

1 mm

Length

16 mm

Suitable for

Weidmüller

Suited for model

9003750000

Width

26 mm

Weight

13 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259019 Weidmüller MEHA KP LWL M-D-SPX 9003760000 Cable stripping blade 1 mm (max) Suitable for brand (pliers) Weidmüller 900375

User & Safety Instructions

User & Safety Instructions 259019 Weidmüller MEHA KP LWL M-D-SPX 9003760000 Cable stripping blade 1 mm (max) Suitable for brand (pliers) Weidmüller 900375

Description

Replacement blade With inner conductor of 1 mm diameter. Stripping length with stop can be set. Automatic opening of the jaws after stripping.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.