• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP FPC 20/20 N/A (L x W) 150 mm x 185 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
150 mm
Width
185 mm
Material
Steel plate
Dim
(L x W) 150 mm x 185 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP FPC 20/20
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Net weight: 288 g
  • Surface: Galvanized
  • Depth: 2 mm
Product type

Mounting plate

Length

150 mm

Width

185 mm

Dim

(L x W) 150 mm x 185 mm

Material thickness

1 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP FPC 20/20

RoHS-compliant

Yes

Weight

288 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275745 Weidmüller MP FPC 20/20 N/A (L x W) 150 mm x 185 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275745 Weidmüller MP FPC 20/20 N/A (L x W) 150 mm x 185 mm Steel plate Silver 1 pc(s)