• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP MPC 17/25 Mounting plate (L x W) 230 mm x 140 mm Steel plate Galvanized 1 pc(s)

Product type
Mounting plate
Length
230 mm
Width
140 mm
Material
Steel plate
Dim
(L x W) 230 mm x 140 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP MPC 17/25
  • This text is machine translated.

Our service for you

Technical specifications

  • Net weight 375 g
Product type

Mounting plate

Length

230 mm

Width

140 mm

Dim

(L x W) 230 mm x 140 mm

Material thickness

2 mm

Material

Steel plate

Factory colour

Galvanized

Content

1 pc(s)

Type

MP MPC 17/25

RoHS-compliant

Yes

Weight

375 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 275725 Weidmüller MP MPC 17/25 Mounting plate (L x W) 230 mm x 140 mm Steel plate Galvanized 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275725 Weidmüller MP MPC 17/25 Mounting plate (L x W) 230 mm x 140 mm Steel plate Galvanized 1 pc(s)