• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable BL Total number of pins 1 1719930000 100 pc(s)

Image similar
Product type
Pin housing cable
Connector type
PCB connector
Series
BL
Total number of pins
1
Connector system
wire-to-board
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 100 pc(s)
  • Total number of pins: 1

Our service for you

Technical specifications

  • Storage temperature: -25 °C - +55 °C
  • Temperature range Installation: -25 °C - +100 °C
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Pin housing cable

Connector type

PCB connector

Connector system

wire-to-board

Series

BL

Features

+ strain relief

Pins per row

1

Total number of pins

1

Content

100 pc(s)

Connection angle

90°

Manufacturer part #

1719930000

Factory colour

Black

Contact material

Copper

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL 3.5/90/270 ZH15 SW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242916 Weidmüller Pin housing cable BL Total number of pins 1 1719930000 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?