

Pin housing cable
Plug
wire-to-board
SV
L-shaped
7.62 mm
4
41 A
41 A
48 pc(s)
Push-in button
180°
Plastic
2630430000
Black
Polyamide
Copper
Tin plated
Tin plated
800 V
6 mm²
0.5 mm²
Yes
Parallel (to the PCB)
+125 °C
-50 °C
SVFL 7.62HP/04/180MF2 SN BK BX
not relevant
User & Safety Instructions 2244363 Weidmüller Pin housing cable SV Total number of pins 4 Contact spacing: 7.62 mm 2630430000 48 pc(s)
The necessary accessories are required to use the article as described.