• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable Total number of pins 10 Contact spacing: 5.08 mm 1627450000 36 pc(s)

Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
5.08 mm
Total number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 36 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

  • Rated surge voltage: 4 kV
  • flammability class: V0
  • Connectable cable type: Round cable
  • coating Housing: Uncoated
  • Overvoltage category: III.
Product type

Pin housing cable

Connector type

Plug

No. of rows

1

CS

5.08 mm

Pins per row

10

Total number of pins

10

Nominal current

18 A

Nominal current - rounded value

18 A

Content

36 pc(s)

Connection

Screws

Plug

Connection angle

180°

Case material

Plastic

Manufacturer part #

1627450000

Factory colour

Orange

Insulation material

Thermoplastic

Contact material

Copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Type

SLS 5.08/10/180T SN OR BX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242825 Weidmüller Pin housing cable Total number of pins 10 Contact spacing: 5.08 mm 1627450000 36 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?