Image similar
Pin housing cable
Plug
1
wire-to-board
5.08 mm
12
12
21.5 A
21.5 A
24 pc(s)
12
26
7 mm
Screws
Plug
180°
Plastic
1645330000
Black
PBT
CuSn
Tin plated
Tin plated
400 V
15.2 mm
22.3 mm
2.5 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
SLS 5.08/12/180B SN BK BX
not relevant
User & Safety Instructions 2242870 Weidmüller Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 1645330000 24 pc(s)
The necessary accessories are required to use the article as described.