• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable Total number of pins 2 Contact spacing: 7.62 mm 2630600000 66 pc(s)

Product type
Pin housing cable
Connector type
Plug
CS
7.62 mm
Total number of pins
2
Content
66 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 66 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

  • Connectable cable type: Round cable
  • coating Housing: Uncoated
  • Overvoltage category: III.
Product type

Pin housing cable

Connector type

Plug

CS

7.62 mm

Total number of pins

2

Content

66 pc(s)

Connection

Plug & Clip

Connection angle

90°

Case material

Plastic

Manufacturer part #

2630600000

Factory colour

Black

Insulation material

Polyamide

Contact material

Copper

Connector contact surface

Tin

max. cross section

6 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-50 °C

Type

SVFL 7.62HP/02/180SFBMF2 SN BK BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245418 Weidmüller Pin housing cable Total number of pins 2 Contact spacing: 7.62 mm 2630600000 66 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?