• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1644940000 90 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
5.08 mm
Total number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 90 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

  • Series: BL/SL 5.08
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.13 mm² - 3.31 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 4 N
  • pulling force/pole, max.: 3 N
  • Bearing temperature: -25 °C - +55 °C
  • Temperature range Mounting: -25 °C - +100 °C
  • Tightening torque: 0.4 Nm - 0.5 Nm
  • Clamp screw: M 2.5
  • Screwdriver blade: 0.6 x 3.5
  • Creepage current strength:> 200
  • layer structure - Plug contact: 4-8 µm Sn fire tin-plated
  • Rated surge voltage: 4 kV
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Pin housing cable

Connector type

Plug

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

4

Total number of pins

4

Nominal current

21.5 A

Nominal current - rounded value

21.5 A

Content

90 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

7 mm

Connection

Screws

Plug

Connection angle

180°

Manufacturer part #

1644940000

Factory colour

Black

Contact material

CuSn

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

15.3 mm

Depth

22.2 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLS 5.08/04/180 SN BK BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242863 Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1644940000 90 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?