
Image similar
Pin housing cable
Plug
1
wire-to-board
5.08 mm
6
6
21.5 A
21.5 A
54 pc(s)
12
26
7 mm
Screws
Plug
180°
Plastic
1645270000
Black
PBT
CuSn
Tin plated
Tin plated
400 V
15.2 mm
22.3 mm
2.5 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
SLS 5.08/06/180B SN BK BX
not relevant
User & Safety Instructions 2242867 Weidmüller Pin housing cable Total number of pins 6 Contact spacing: 5.08 mm 1645270000 54 pc(s)