• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB B2L/S2L Total number of pins 12 1 097 330 000 175 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
B2L/S2L
Total number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 175 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

B2L/S2L

Features

lateral opening

Pins per row

12

Total number of pins

12

Width

330 mm

Content

175 pc(s)

Dim

(L x W x H) 50 x 330 x 330 mm

Manufacturer part #

1 097 330 000

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Height

330 mm

Length

50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

S2L-SMT 3.50/12/180G 1.5SN SW RL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 292556 Weidmüller Pin housing PCB B2L/S2L Total number of pins 12 1 097 330 000 175 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, reflow solder connection, 3.50 mm, 12 Pins, 180°, solder pin length: 1.5 mm, tinned, black, Tape.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?