Pin housing PCB
Plug, horizontal mount
2
wire-to-board
BC/SC
+ screw lock
2-tier
3.81 mm
13
26
50.92 mm
10 A
10 A
20 pc(s)
(L x W x H) 21.90 x 50.92 x 25.90 mm
PA GF
1972900000
Orange
Yes
Cu-alloy, tin plated
300 V
25.90 mm
21.90 mm
Yes
Parallel (to the PCB)
SCD 3.81/26/90G 3.2SN OR BX
not relevant
Datasheet 389889 Weidmüller Pin housing PCB BC/SC Total number of pins 26 Contact spacing: 3.81 mm 1972900000 20 pc(s)
User & Safety Instructions 389889 Weidmüller Pin housing PCB BC/SC Total number of pins 26 Contact spacing: 3.81 mm 1972900000 20 pc(s)