• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin strip (standard) Total number of pins 2 2735920000 100 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Plug
No. of rows
1
Total number of pins
2
Connector system
wire-to-board
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug

No. of rows

1

Connector system

wire-to-board

Pins per row

2

Total number of pins

2

Pin shape

Rod

Content

100 pc(s)

Connection

Soldering

Connection angle

90°

Actuation direction

Parallel (to the PCB)

Manufacturer part #

2735920000

Insulation material

LCP

Contact material

Cu-alloy, nickel undercoated and gold plated

Board contact surface

Ni/Au

Connector contact surface

Ni/Au

Nominal voltage

72 V

RoHS-compliant

Yes

IP67

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

IE-PCB-SPM-P-180-THR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542160 Weidmüller Pin strip (standard) Total number of pins 2 2735920000 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?