• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin strip (standard) Total number of pins 2 Contact spacing: 1.8 mm 2726010000 100 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Plug
No. of rows
1
CS
1.8 mm
Total number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug

No. of rows

1

CS

1.8 mm

Total number of pins

2

Nominal current

4 A

Nominal current - rounded value

4 A

Content

100 pc(s)

Connection

Soldering

Connection angle

90°

Manufacturer part #

2726010000

Factory colour

Silver

Insulation material

LCP

Contact material

Copper

Nominal voltage

72 V

RoHS-compliant

Yes

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

IE-PCB-SP0-P-90V-THR

UKCA

not relevant

What kind of Pin Headers, Receptacles systems are you looking for?