• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCM270048 Plug-in relay 48 V DC 12 A 2 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
48 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

RCM270048

Coil nominal voltage

48 V DC

Min. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

3072 Ω

Contact type

2 change-overs

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

288 W

Creepage distance (coil/clips)

4 mm

Connection

Jack connector

Fall time

10 ms

Durability

20 x 106 switches

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

31.1 g

Factory colour

Transparent

Width

22.5 mm

Height

28 mm

Depth

29 mm

Dim

(W x H x D) 22.5 x 28 x 29 mm

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361360 Weidmüller RCM270048 Plug-in relay 48 V DC 12 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361360 Weidmüller RCM270048 Plug-in relay 48 V DC 12 A 2 change-overs 1 pc(s)

Description

Relays. RIDERSERIES, number of contacts: 2, changer with test button, AgNi 90/10, nominal control voltage: 48 V DC, continuous current: 12 A, plug connection

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?