Image similar
Plug-in relay
RCM270S15
115 V AC
92 V AC
monostable, 1 coil
4845 Ω
2 change-overs
AgNi 90/10
400 V AC
12 A
3000 VA
288 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
31.1 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391509 Weidmüller RCM270S15 Plug-in relay 115 V AC 12 A 2 change-overs 10 pc(s)
User & Safety Instructions 391509 Weidmüller RCM270S15 Plug-in relay 115 V AC 12 A 2 change-overs 10 pc(s)