Image similar
Plug-in relay
RCM570012
12 V DC
9 V DC
monostable, 1 coil
192 Ω
4 change-overs
AgNi 90/10
240 V AC
6 A
1500 VA
144 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
30.9 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391250 Weidmüller RCM570012 Plug-in relay 12 V DC 6 A 4 change-overs 10 pc(s)
User & Safety Instructions 391250 Weidmüller RCM570012 Plug-in relay 12 V DC 6 A 4 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.