Image similar
Plug-in relay
RCM570AC4
24 V DC
18 V DC
monostable, 1 coil
777 Ω
4 change-overs
AgNi 90/10
240 V AC
6 A
1500 VA
144 W
4 mm
Jack connector
20 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
28.5 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
yes
Datasheet 392027 Weidmüller RCM570AC4 Plug-in relay 24 V DC 6 A 4 change-overs 10 pc(s)
User & Safety Instructions 392027 Weidmüller RCM570AC4 Plug-in relay 24 V DC 6 A 4 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.