
Image similar
Relay component
RCMKIT-I 230VAC 4CO LD
Screw terminal
Black
184 V AC
4 change-overs
AgNi 90/10
230 V AC
240 V AC
6 A
1500 VA
144 W
20 x 10 6 circuits
4 mm
19465 Ω
+ test button
IP20
70 °C
-40 °C
78.3 mm
27.2 mm
77 mm
(L x W x H) 78.3 x 27.2 x 77 mm
1 pc(s)
106.5 g
Relay couplers without test button.
230 V AC
250 V AC
6 A
RCMKIT-I 230VAC 4CO LD
Diameter 0.5 – 25 mm²
Datasheet 506756 Weidmüller RCMKIT-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-overs
The necessary accessories are required to use the article as described.