• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCMKIT-I 24VDC 3CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs

Image similar
Product type
Relay component
Contact type
3 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
400 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Status indicator: Green LED
  • Switch-on delay: ≤ 15 ms
  • Switch-off delay: ≤ 10 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: Yes (can be blocked)
  • Mechanical switch position indicator: Yes
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 1 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min.: 1 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 1 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 1 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min.: 1 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Blade dimension: GR. PZ1
Product type

Relay component

Type

RCMKIT-I 24VDC 3CO LD

Connection

Screw terminal

Factory colour

Black

Max. pick-up voltage

18 V DC

Contact type

3 change-overs

Contact material

AgNi 90/10

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Durability

20 x 10 6 circuits

Creepage distance (coil/clips)

4 mm

Resistance (coil)

777 Ω

Features

+ test button

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Length

71.6 mm

Width

27.2 mm

Height

73.5 mm

Dim

(L x W x H) 71.6 x 27.2 x 73.5 mm

Content

1 pc(s)

Weight

86.95 g

Type

Relay couplers without test button.

Nominal voltage (details)

24 V DC

Switching voltage

250 V AC

Switching current

6 A

Type

RCMKIT-I 24VDC 3CO LD

Connection

Diameter 0.5 – 25 mm²

Documents & Downloads

Datasheet

Datasheet 506748 Weidmüller RCMKIT-I 24VDC 3CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs

User & Safety Instructions

User & Safety Instructions 506748 Weidmüller RCMKIT-I 24VDC 3CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs

Description

The industrial relays have been designed for use in industrial applications developed and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.

Scope of delivery

  • Relay sockets for DIN rail
  • LED display unit
  • Bracket
  • Plug-in relay
  • Markers.