Image similar
Relay component
RCMKIT-I 24VDC 2CO LD
Screw terminal
Black
18 V DC
2 change-overs
AgNi 90/10
24 V DC
400 V AC
12 A
3000 VA
288 W
20 x 10 6 circuits
4 mm
777 Ω
+ test button
IP20
70 °C
-40 °C
78.3 mm
27.2 mm
77 mm
(L x W x H) 78.3 x 27.2 x 77 mm
1 pc(s)
89.35 g
Relay couplers without test button.
24 V DC
250 V AC
10 A
RCMKIT-I 24VDC 2CO LD
Diameter 0.5 – 25 mm²
Datasheet 506743 Weidmüller RCMKIT-I 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 12 A 2 change-overs