• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card 1 pc(s) RSM-8 PLC C SW 1CO Z 1 change-over 24 V DC

Product type
Relay card
Operating voltage
24 V DC
Contact type
1 change-over
Connection
Pull spring
Type
RSM-8 PLC C SW 1CO Z
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switching relay RSM (PLC)

Our service for you

Technical specifications

Product type

Relay card

Type

RSM-8 PLC C SW 1CO Z

Operating voltage

24 V DC

Channels

8

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

2.5 A

Connection

Pull spring

Content

1 pc(s)

Weight

115 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Length

75 mm

Width

109 mm

Height

80 mm

Dim

(L x W x H) 75 x 109 x 80 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 200792 Weidmüller Relay card 1 pc(s) RSM-8 PLC C SW 1CO Z 1 change-over 24 V DC

Description

Switching relay. Interface, RSM PLC, 8 mit switch, RSS, spring-cage connection. Digital output interface per relay for the electrical signal transmission between the PLC and the field. Electrical insulation by use of a pluggable relay. Integrated LED status indicator.

This text is machine translated.