• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RF 108 OR DIN rail casing (mounting base) for DIN rail mounting 79.2 x 107.2 x 26.2 x 26.8 PA 6.6 20 pc(s) Pi

Packaging type
Piece
Product type
DIN rail casing (mounting base)
Material
PA 6.6
Width
107.2 mm
Height
26.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housingsOrange, Clip-in foot, Width: 107,2 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (mounting base)

Features

for DIN rail mounting

Material

PA 6.6

Length

79.2 mm

Width

107.2 mm

Height

26.2 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 79.2 x 107.2 x 26.2 mm

RoHS-compliant

Yes

Depth

26.8 mm

Type

RF 108 OR

Weight

8.15 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280926 Weidmüller RF 108 OR DIN rail casing (mounting base) for DIN rail mounting 79.2 x 107.2 x 26.2 x 26.8 PA 6.6 20 pc(s) Pi

User & Safety Instructions

User & Safety Instructions 280926 Weidmüller RF 108 OR DIN rail casing (mounting base) for DIN rail mounting 79.2 x 107.2 x 26.2 x 26.8 PA 6.6 20 pc(s) Pi