• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RJ45M R1D 3.3N4G/Y RL PCB connector RJ45 transfer socket THT/THR soldering connection, shielding: Yes, LED: Y

Image similar
Packaging type
Tape
Product type
PCB connector
Connector type
Socket
No. of pins
10
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

RJ45M R1D 3.3N4G/Y RL

Product type

PCB connector

Connector type

Socket

No. of pins

10

Connector standard

RJ45

Connection

THR

No. of rows

1

Factory colour

Black

Content

200 pc(s)

Contact material

Gold

Material

Polyamide

Features

+ shielding

+ LED display

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3750402 Weidmüller RJ45M R1D 3.3N4G/Y RL PCB connector RJ45 transfer socket THT/THR soldering connection, shielding: Yes, LED: Y

User & Safety Instructions

User & Safety Instructions 3750402 Weidmüller RJ45M R1D 3.3N4G/Y RL PCB connector RJ45 transfer socket THT/THR soldering connection, shielding: Yes, LED: Y

Description

PCB connector for transformer RJ45 data cables

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.