• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-M 5P M12 OL UT 1800001000 Sensor & actuator box (passive) M12 splitter + steel thread 2 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
SAI-4-M 5P M12 OL UT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Contact material: CuZn
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • Distribution outlet: Hood version
  • External conductor diameter: 6 mm - 12 mm
  • Nominal voltage: 10 V - 30 V
  • Towing chain suitability: No.
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

SAI-4-M 5P M12 OL UT

Trunk line

Yes

No. of splitters

4-way

Status indicator

No LED

Connection

M12 socket

Width

60 mm

Length

152 mm

IP68

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+90 °C

Min. temperature

-20 °C

Total no. of pins

5

Weight

122.5 g

Manufacturer part #

1800001000

Factory colour

Grey

Content

2 pc(s)

Number of pins

5

Height

18 mm

RoHS-compliant

Yes

Power rating per I/O

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952463 Weidmüller SAI-4-M 5P M12 OL UT 1800001000 Sensor & actuator box (passive) M12 splitter + steel thread 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952463 Weidmüller SAI-4-M 5P M12 OL UT 1800001000 Sensor & actuator box (passive) M12 splitter + steel thread 2 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.