• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SDIL 0,8X4,0X100 Slotted screwdriver Blade width: 4 mm Blade length: 100 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

4 mm

Blade thickness

0.8 mm

Size

SL 4.0

Blade length

100 mm

Length

200 mm

Blade Ø

4 mm

Height

200 mm

Weight

67 g

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539436 Weidmüller SDIL 0,8X4,0X100 Slotted screwdriver Blade width: 4 mm Blade length: 100 mm