• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SDIL 1,0X5,5X125 Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

5.5 mm

Blade thickness

1 mm

Size

5.5 mm

Blade length

125 mm

Length

280 mm

Blade Ø

5.5 mm

Weight

92 g

Downforce

Slot