• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SDIL 1,2X6,5X150K Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

6.5 mm

Blade thickness

1.2 mm

Size

6.5

Blade length

150 mm

Length

305 mm

Blade Ø

6.5 mm

Weight

140 g

Downforce

Slot